+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF721-E/ML

IC: PIC microcontroller; 7kB; 16MHz; I2C,SPI,USART; SMD; QFN20


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF721-E/ML
TME Symbol:
PIC16LF721-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
16MHz
Mounting
SMD
Case
QFN20
Number of inputs/outputs
17
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
7kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF721-E/ML
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 273.
Multiple of: 91.
Net price for quantities from 273 pcs - 1.30 USDGross price for quantities from 273 pcs - 1.30 USD