+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 2kB | |
Clock frequency | 16MHz | |
Interface | USART | |
Mounting | SMD | |
Case | PLCC44 | |
Number of inputs/outputs | 33 | |
Kind of package | tube | |
Memory | 4kB EPROM | |
Operating temperature | 0...70°C | |
Number of PWM channels | 2 | |
Number of output compare channels | 0 | |
Manufacturer standard package | 27pcs. | |
Kind of core | 8-bit |