+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC17C42A-25/P

IC: PIC microcontroller; 2kB; 25MHz; USART; THT; DIP40; tube; 0÷70°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC17C42A-25/P
TME Symbol:
PIC17C42A-25/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
2kB
Clock frequency
25MHz
Interface
USART
Mounting
THT
Case
DIP40
Number of inputs/outputs
33
Kind of package
tube
Memory
4kB EPROM
Operating temperature
0...70°C
Number of PWM channels
2
Number of output compare channels
0
Manufacturer standard package
10pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4.5...6V
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC17C42A-25/P
0 in TME stock
Net price for quantities from 40 pcs - 9.41 USDGross price for quantities from 40 pcs - 9.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.