+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 32kB | |
Clock frequency | 33MHz | |
Mounting | SMD | |
Case | PLCC68 | |
Number of inputs/outputs | 50 | |
Number of 8bit timers | 2 | |
Number of 16bit timers | 2 | |
Kind of architecture | Harvard 8bit | |
Family | PIC17 | |
Number of capacitive channels | 12 | |
Kind of package | tube | |
Memory | 902B SRAM 31.25kB FLASH | |
Operating temperature | 0...70°C | |
Number of PWM channels | 3 | |
Terminal pitch | 1.27mm | |
Operating frequency | 0...33MHz | |
Number of output compare channels | 4 | |
Number of input capture channels | 4 | |
Manufacturer standard package | 19pcs. | |
Kind of core | 8-bit |