+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18C658-I/PT

IC: PIC microcontroller; 32kB; 40MHz; ADC,I2C,SPI,UART,USART; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18C658-I/PT
TME Symbol:
PIC18C658-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
52
Family
PIC18
Number of capacitive channels
12
Kind of package
in-tray
Operating temperature
-40...85°C
Number of PWM channels
2
Number of output compare channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • ADC
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 4.2...5.5V
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18C658-I/PT
0 in TME stock
Net price for quantities from 160 pcs - 11.68 USDGross price for quantities from 160 pcs - 11.68 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.