+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Mounting | SMD | |
Kind of architecture | Harvard 8bit | |
Kind of package | tube | |
Memory | 512B EEPROM 4kB SRAM 64kB FLASH | |
Operating temperature | -40...85°C | |
Manufacturer series | Q40 | |
Manufacturer standard package | 96pcs. | |
Kind of core | 8-bit |