+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 4kB | |
Clock frequency | 40MHz | |
Mounting | THT | |
Case | DIP18 | |
Number of inputs/outputs | 16 | |
Number of 16bit timers | 2 | |
Kind of architecture | Harvard 8bit | |
Family | PIC18 | |
Kind of package | tube | |
Memory | 128B EEPROM 256B SRAM 4kB FLASH | |
Operating temperature | -40...85°C | |
Number of 10bit A/D converters | 4 | |
Number of PWM channels | 6 | |
Number of comparators | 3 | |
Terminal pitch | 2.54mm | |
Operating frequency | 0...40MHz | |
Manufacturer standard package | 25pcs. | |
Kind of core | 8-bit |