+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F14K22-E/P

IC: PIC microcontroller; 64MHz; 2.3÷5.5VDC; THT; DIP20; PIC18; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F14K22-E/P
TME Symbol:
PIC18F14K22-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
18
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
256B EEPROM 0.5kB SRAM 16kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of PWM channels
1
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • EUSART
  • LIN
  • MSSP (SPI / I2C)
  • RS232
  • RS485
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
  • XLP
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F14K22-E/P
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 22 pcs - 2.89 USDGross price for quantities from 22 pcs - 2.89 USD
Net price for quantities from 110 pcs - 2.69 USDGross price for quantities from 110 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)