+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F2331-I/SO

IC: PIC microcontroller; 8kB; A/E/USART,SSP; 2÷5.5VDC; SMD; SO28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F2331-I/SO
TME Symbol:
PIC18F2331-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
8kB
Mounting
SMD
Case
SO28
Number of inputs/outputs
24
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
256B EEPROM 768B SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • SSP
Supply voltage
  • 2...5.5V DC
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F2331-I/SO
0 in TME stock
Net price for quantities from 81 pcs - 6.23 USDGross price for quantities from 81 pcs - 6.23 USD
No. of pieces (Multiplicity: 81)
Minimum order quantity: 81.
Multiplicity: 81.