+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F23K22-E/SP

IC: PIC microcontroller; 64MHz; 2.3÷5.5VDC; THT; DIP28; PIC18; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F23K22-E/SP
TME Symbol:
PIC18F23K22-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
25
Number of 8bit timers
3
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
17
Kind of package
tube
Memory
256B EEPROM 0.5kB SRAM 8kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
19
Number of PWM channels
3
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C x2
  • LIN
  • RS232
  • RS485
  • SPI x2
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • Phase locked loop
  • PoR
  • watchdog
  • XLP
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F23K22-E/SP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 30 pcs - 2.94 USDGross price for quantities from 30 pcs - 2.94 USD
Net price for quantities from 105 pcs - 2.73 USDGross price for quantities from 105 pcs - 2.73 USD