+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F248-I/SO

IC: PIC microcontroller; 16kB; 40MHz; 4.2÷5.5VDC; SMD; SO28; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F248-I/SO
TME Symbol:
PIC18F248-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
40MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
22
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
5
Kind of package
tube
Memory
256B EEPROM 768B SRAM 16000B FLASH
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Operating frequency
0...40MHz
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ECAN
  • MSSP (SPI / I2C)
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F248-I/SO
52 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 5 pcs - 9.45 USDGross price for quantities from 5 pcs - 9.45 USD
Net price for quantities from 27 pcs - 8.95 USDGross price for quantities from 27 pcs - 8.95 USD
Net price for quantities from 108 pcs - 8.62 USDGross price for quantities from 108 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs