+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F2480-I/SP

IC: PIC microcontroller; 16kB; 2÷5.5VDC; THT; DIP28; PIC18; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F2480-I/SP
TME Symbol:
PIC18F2480-I/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Mounting
THT
Case
DIP28
Number of inputs/outputs
25
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
256B EEPROM 768B SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • CAN
  • LIN
  • MSSP (SPI / I2C)
Supply voltage
  • 2...5.5V DC
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F2480-I/SP
0 in TME stock
Net price for quantities from 45 pcs - 8.20 USDGross price for quantities from 45 pcs - 8.20 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.