+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Clock frequency | 64MHz | |
Mounting | SMD | |
Case | VQFN28 | |
Number of inputs/outputs | 24 | |
Number of 8bit timers | 3 | |
Kind of architecture | Harvard 8bit | |
Family | PIC18 | |
Kind of package | tube | |
Memory | 512B EEPROM 1kB SRAM 16kB FLASH | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 91pcs. | |
Kind of core | 8-bit |