+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F25K40-I/ML

IC: PIC microcontroller; 32kB; 64MHz; I2C,LIN,SPI,UART; SMD; QFN28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F25K40-I/ML
TME Symbol:
PIC18F25K40-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Clock frequency
64MHz
Mounting
SMD
Case
QFN28
Number of inputs/outputs
25/24
Number of 8bit timers
3
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
24
Kind of package
tube
Memory
256B EEPROM 2kB SRAM 31.25kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...64MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
64kHz, 64MHz
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • I2C
  • LIN
  • SPI
  • UART
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • COG
  • CRC
  • CWG
  • PPS
  • PWM
  • XLP
  • ZCD
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F25K40-I/ML
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 122 pcs - 1.47 USDGross price for quantities from 122 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.