+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F25K80-I/SP

IC: PIC microcontroller; 32kB; 64MHz; 4÷5.5VDC; THT; DIP28; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F25K80-I/SP
TME Symbol:
PIC18F25K80-I/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Clock frequency
64MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
24
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
8
Kind of package
tube
Memory
1kB EEPROM 3648B SRAM 31.25kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...64MHz
Number of output compare channels
5
Number of input capture channels
5
Built-in generator
31kHz, 500kHz, 16MHz
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • ECAN
  • MSSP (SPI / I2C)
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
  • XLP
Gross weight2.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F25K80-I/SP
42 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 30 pcs - 3.36 USDGross price for quantities from 30 pcs - 3.36 USD
Net price for quantities from 75 pcs - 3.18 USDGross price for quantities from 75 pcs - 3.18 USD
Net price for quantities from 105 pcs - 3.16 USDGross price for quantities from 105 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs