+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F26K22-I/ML

IC: PIC microcontroller; 64kB; 64MHz; A/E/USART x2,MSSP x2; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F26K22-I/ML
TME Symbol:
PIC18F26K22-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
64MHz
Mounting
SMD
Case
QFN28
Number of inputs/outputs
25/24
Number of 8bit timers
3
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
19
Kind of package
tube
Memory
1kB EEPROM 3896B SRAM 62.5kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...64MHz
Number of output compare channels
5
Number of input capture channels
5
Built-in generator
32kHz, 16MHz
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • MSSP x2
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • Phase locked loop
  • watchdog
  • XLP
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F26K22-I/ML
140 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 61 pcs - 3.24 USDGross price for quantities from 61 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 61 pcs