+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F26Q71-E/STX

IC: PIC microcontroller; 64kB; 64MHz; I2C,PWM,SPI,UART; SMD; PIC18

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F26Q71-E/STX
TME Symbol:
PIC18F26Q71-E/STX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
64MHz
Mounting
SMD
Case
VQFN28
Number of inputs/outputs
26
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
256B EEPROM 4kB SRAM
Operating temperature
-40...85°C
Manufacturer series
Q71
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CRC
  • CWG
  • DMA
  • NCO
  • operational amplifier
  • PMD
  • PoR
  • watchdog
  • zero cross detect
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F26Q71-E/STX
0 in TME stock
Net price for quantities from 91 pcs - 1.32 USDGross price for quantities from 91 pcs - 1.32 USD
No. of pieces (Multiplicity: 91)