+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F27Q83-E/SP

IC: PIC microcontroller; 128kB; 64MHz; 1.8÷5.5VDC; THT; SPDIP28

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F27Q83-E/SP
TME Symbol:
PIC18F27Q83-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
64MHz
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
25
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
1kB EEPROM 12.5kB SRAM
Operating temperature
-40...125°C
Manufacturer series
Q83
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • CAN
  • GPIO
  • I2C
  • ICSP
  • JTAG
  • SPI
  • UART
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP
  • CLC
  • CRC
  • CVD
  • CWG
  • DIA
  • DMA
  • DSM
  • NCO
  • PMD
  • PoR
  • SAF
  • watchdog
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F27Q83-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 30 pcs - 2.63 USDGross price for quantities from 30 pcs - 2.63 USD
Net price for quantities from 120 pcs - 2.44 USDGross price for quantities from 120 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)