+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F4450-I/PT

IC: PIC microcontroller; 16kB; 48MHz; A/E/USART; 2÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F4450-I/PT
TME Symbol:
PIC18F4450-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
48MHz
Interface
A/E/USART
Mounting
SMD
Case
TQFP44
Integrated circuit features
watchdog
Number of inputs/outputs
34
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
13
Kind of package
in-tray
Memory
768B SRAM 16000B FLASH
Operating temperature
-40...85°C
Terminal pitch
0.8mm
Operating frequency
0...48MHz
Number of output compare channels
1
Number of input capture channels
1
Built-in generator
32kHz
Manufacturer standard package
160pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Gross weight0.663 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F4450-I/PT
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
Net price for quantities from 20 pcs - 5.10 USDGross price for quantities from 20 pcs - 5.10 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.