+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F4455T-I/ML

IC: PIC microcontroller; 48MHz; 4.2÷5.5VDC; SMD; QFN44; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F4455T-I/ML
TME Symbol:
PIC18F4455T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
48MHz
Mounting
SMD
Case
QFN44
Number of inputs/outputs
35
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
reel, tape
Memory
256B EEPROM 2kB SRAM 24kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
13
Number of PWM channels
1
Manufacturer standard package
1600pcs.
Kind of core
8-bit
Interface
  • EUSART
  • LIN
  • MSSP (SPI / I2C)
  • USB 2.0
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F4455T-I/ML
0 in TME stock
Net price for quantities from 1600 pcs - 7.55 USDGross price for quantities from 1600 pcs - 7.55 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.