+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F452-E/P

IC: PIC microcontroller; 32kB; 40MHz; I2C,SPI,USART; THT; DIP40


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F452-E/P
TME Symbol:
PIC18F452-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Clock frequency
40MHz
Mounting
THT
Case
DIP40
Number of inputs/outputs
34
Family
PIC18
Number of capacitive channels
8
Kind of package
tube
Memory
32kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 4.2...5.5V
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F452-E/P
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 40.
Multiple of: 10.
Net price for quantities from 40 pcs - 9.64 USDGross price for quantities from 40 pcs - 9.64 USD