+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F46J11-I/PT

IC: PIC microcontroller; 64kB; 48MHz; I2C x2,SPI x2,UART x2; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F46J11-I/PT
TME Symbol:
PIC18F46J11-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
48MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
34
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
13
Kind of package
tube
Memory
3800B SRAM 62.5kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Number of comparators
2
Terminal pitch
0.8mm
Operating frequency
0...48MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
32kHz, 8MHz
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • SPI x2
  • UART x2
Supply voltage
  • 2.15...3.6V DC
Integrated circuit features
  • Phase locked loop
  • PMP
  • PPS
  • RTCC
  • watchdog
Gross weight0.257 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F46J11-I/PT
0 in TME stock
Net price for quantities from 160 pcs - 4.19 USDGross price for quantities from 160 pcs - 4.19 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Packaging method by the manufacturerTray = 160 pcs