+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F57Q84-E/6MXVAO

IC: PIC microcontroller; 128kB; 64MHz; CAN,I2C,LIN,SPI,UART; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F57Q84-E/6MXVAO
TME Symbol:
PIC18F57Q84E6MXVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
64MHz
Mounting
SMD
Case
VFQFN48
Number of inputs/outputs
44
Number of 8bit timers
3
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
35
Kind of package
tube
Memory
1kB EEPROM 8kB SRAM 125kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
4
Number of comparators
2
Terminal pitch
0.4mm
Operating frequency
0...64MHz
Number of output compare channels
3
Number of input capture channels
3
Built-in generator
32kHz, 64MHz
Manufacturer series
Q84
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x8
  • CWG x3
  • NCO
  • PMD
  • PoR
  • PPS
  • watchdog
  • ZCD
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F57Q84-E/6MXVAO
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 61 pcs - 2.33 USDGross price for quantities from 61 pcs - 2.33 USD
Net price for quantities from 122 pcs - 2.21 USDGross price for quantities from 122 pcs - 2.21 USD
Net price for quantities from 610 pcs - 2.17 USDGross price for quantities from 610 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.