+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F6525-I/PT

IC: PIC microcontroller; 48kB; 40MHz; 4.2÷5.5VDC; SMD; TQFP64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F6525-I/PT
TME Symbol:
PIC18F6525-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
48kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
53
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
in-tray
Memory
1kB EEPROM 3.75kB SRAM 48kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
12
Number of PWM channels
14
Terminal pitch
0.8mm
Operating frequency
0...40MHz
Number of output compare channels
5
Number of input capture channels
5
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • EUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • RS232
  • RS485
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F6525-I/PT
0 in TME stock
Net price for quantities from 160 pcs - 11.23 USDGross price for quantities from 160 pcs - 11.23 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.