+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F6723-I/PT

IC: PIC microcontroller; 128kB; 40MHz; A/E/USART x2,LIN,MSSP x2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F6723-I/PT
TME Symbol:
PIC18F6723-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP64
Integrated circuit features
watchdog
Number of inputs/outputs
54
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
12
Kind of package
in-tray
Memory
1kB EEPROM 3936B SRAM 125kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
3
Number of comparators
2
Terminal pitch
0.8mm
Operating frequency
0...40MHz
Number of output compare channels
5
Number of input capture channels
5
Built-in generator
32kHz, 8MHz
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • LIN
  • MSSP x2
Supply voltage
  • 2...5.5V DC
Gross weight11.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F6723-I/PT
0 in TME stock
Net price for quantities from 1 pcs - 19.46 USDGross price for quantities from 1 pcs - 19.46 USD
Net price for quantities from 5 pcs - 18.44 USDGross price for quantities from 5 pcs - 18.44 USD
Net price for quantities from 25 pcs - 17.30 USDGross price for quantities from 25 pcs - 17.30 USD
Net price for quantities from 100 pcs - 15.00 USDGross price for quantities from 100 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.