+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 64kB | |
Clock frequency | 25MHz | |
Mounting | SMD | |
Case | TQFP80 | |
Number of inputs/outputs | 68 | |
Number of 8bit timers | 2 | |
Number of 16bit timers | 3 | |
Kind of architecture | Harvard 8bit | |
Family | PIC18 | |
Number of capacitive channels | 16 | |
Kind of package | in-tray | |
Memory | 1kB EEPROM 3.75kB SRAM 62.5kB FLASH | |
Operating temperature | -40...85°C | |
Number of PWM channels | 5 | |
Number of comparators | 2 | |
Terminal pitch | 0.5mm | |
Operating frequency | 0...25MHz | |
Number of output compare channels | 5 | |
Number of input capture channels | 5 | |
Manufacturer standard package | 119pcs. | |
Kind of core | 8-bit |