+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F86J90-I/PT

IC: PIC microcontroller; 48MHz; 2÷3.6VDC; SMD; TQFP80; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F86J90-I/PT
TME Symbol:
PIC18F86J90-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
48MHz
Mounting
SMD
Case
TQFP80
Number of inputs/outputs
67
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
12
Kind of package
in-tray
Memory
3923B SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
12
Manufacturer standard package
119pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • AUSART
  • LIN
  • MSSP (SPI / I2C)
Supply voltage
  • 2...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • LCD controller
  • PoR
  • RTCC
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F86J90-I/PT
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 25 pcs - 5.04 USDGross price for quantities from 25 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.