+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC18F87J72-I/PT

IC: PIC microcontroller; 128kB; 48MHz; 2÷3.6VDC; SMD; TQFP80; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F87J72-I/PT
TME Symbol:
PIC18F87J72-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
48MHz
Mounting
SMD
Case
TQFP80
Number of inputs/outputs
51
Number of 8bit timers
3
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
14
Kind of package
tube
Memory
3808B SRAM 125kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
0.5mm
Operating frequency
0...48MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
32kHz, 8MHz
Manufacturer standard package
119pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • MSSP (SPI / I2C)
Supply voltage
  • 2...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • RTCC
  • watchdog
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F87J72-I/PT
0 in TME stock
Net price for quantities from 119 pcs - 6.47 USDGross price for quantities from 119 pcs - 6.47 USD
No. of pieces (Multiplicity: 119)
Minimum order quantity: 119.
Multiplicity: 119.