+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC64GX1000-C/FCS

IC: ARM microprocessor; Interface: Ethernet,I2C,SPI; 0÷100°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC64GX1000-C/FCS
TME Symbol:
PIC64GX1000-C/FCS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Operating temperature
0...100°C
Kind of package
in-tray
Clock frequency
625MHz
Interface
  • Ethernet
  • I2C
  • SPI
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
PIC64GX1000-C/FCS
0 in TME stock
Net price for quantities from 12 pcs - 32.44 USDGross price for quantities from 12 pcs - 32.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.