+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Pico Technology
Manufacturer | Pico Technology | |
Type of oscilloscope | PC connected oscilloscope | |
Band | 10MHz | |
Number of channels | 2 | |
Memory record length | 8kpts | |
Sampling | 2Gsps (in equivalent time), 100Msps (in real time) | |
Converter resolution | 8bit | |
Max. input voltage | 20V | |
Input coupling | AC, DC | |
Time base | 10n...5ks/div | |
Dimensions | 142x92x18.8mm | |
Standard equipment | USB cable | |
Operating system | Linux, Mac OS, Windows 7, Windows 8, Windows 10 | |
Operating temperature | 0...50°C | |
Rise time | 35ns | |
Manufacturer series | PicoScope 2000 | |
Software | LabVIEW, Software Development Kit | |
Supported formats | EXCEL |