+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PICOSCOPE 4224A

PC connected oscilloscope; 20MHz; Ch: 2; 256Mpts; 80Msps; 50V

Manufacturer: Pico Technology

Manufacturer part number:
PICOSCOPE 4224A
TME Symbol:
PICOSCOPE4224A

Specification

Manufacturer
Pico Technology
Type of oscilloscope
PC connected oscilloscope
Band
20MHz
Number of channels
2
Memory record length
256Mpts
Sampling
80Msps
Converter resolution
12bit
Max. input voltage
50V
Input coupling
AC, DC
Time base
20n...5ks/div
Dimensions
190x170x40mm
Interface
USB 3.0
Measurement
power
Operating system
Linux, Mac OS, Windows 7, Windows 8, Windows 10
Operating temperature
0...45°C
Rise time
17.5ns
Manufacturer series
PicoScope 4000A
Software
LabVIEW, Software Development Kit
Power supply
  • USB
Standard equipment
  • hard case
  • test probes
  • USB cable
Producer guarantee (months)
  • 60
Additional functions
  • arbitrary waveform generator
  • function generator
Measuring instrument features
  • 16bit high resolution mode
  • automatic measurements function
  • defined part of displayed signal zoom
  • handheld design
  • math channels
  • Pass/Fail function
  • powerful tripping system
  • programmable alarm thresholds
  • segmented memory function
  • X-Y operation mode
Gross weight550 g

WATCH VIDEO

See other products in this category: PC connected oscilloscopes Pico Technology
*
PICOSCOPE 4224A
Product withdrawn from the offer
Use the specification table below to search for similar products