+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 205W | |
Number of outputs | 2 | |
Output voltage | 5V DC | |
Output current | 5 (0...5)A | |
Output voltage 2 | 12V DC | |
Output current 2 | 15 (0...15)A | |
Operating temperature | -20...70°C | |
Efficiency | 83% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 222x95x40mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | PID-250 | |
Additional functions | active PFC | |
Power supply unit features | isolated output & GND |