+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PID-250B

Power supply: switching; open; 250.6W; 127÷370VDC; 90÷264VAC; 86%


Manufacturer: MEAN WELL

Manufacturer part number:
PID-250B
TME Symbol:
PID-250B

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
250.6W
Number of outputs
2
Output voltage
5V DC
Output current
5 (0...5)A
Output voltage 2
24V DC
Output current 2
9.4 (0...9.4)A
Operating temperature
-20...70°C
Efficiency
86%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
222x95x40mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
PID-250
Additional functions
active PFC
Power supply unit features
isolated output & GND
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight717.56 g
Certificates
EAN code4711287426181

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PID-250B
0 in TME stock
Net price for quantities from 1 pcs - 69.00 USDGross price for quantities from 1 pcs - 69.00 USD
Net price for quantities from 5 pcs - 65.70 USDGross price for quantities from 5 pcs - 65.70 USD
Net price for quantities from 10 pcs - 62.80 USDGross price for quantities from 10 pcs - 62.80 USD
Net price for quantities from 20 pcs - 61.00 USDGross price for quantities from 20 pcs - 61.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.