+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SELEC | |
Type of meter | temperature controller | |
Kind of temperature sensor | Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W | |
Mounting | on panel | |
Kind of display used | LED | |
Display parameters | 4 digit | |
Measuring unit | °C, °F | |
Frequency | 50/60Hz | |
Operating temperature | 0...50°C | |
IP rating | IP65 | |
Dimensions (W x H x D) | 96x96x74.5mm | |
Kind of input 1 | RTD, thermocouple | |
Regulation for output 1 | AUTOTUNING, ON-OFF, PID | |
The programming method | built-in keypad |