+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIHV4119-331M-04

Inductor: ferrite; SMD; 330uH; 700mA; R: 1.5Ω; ±20%; PIHV4119


Manufacturer: FASTRON

Manufacturer part number:
PIHV4119-331M-04
TME Symbol:
PIHV4119-331M-04

Specification

Manufacturer
FASTRON
Type of inductor
ferrite
Mounting
SMD
Inductance
0.33mH
Operating current
0.7A
Resistance
1.5Ω
Tolerance
±20%
Manufacturer series
PIHV4119
Body dimensions
10.4x9.7x5.2mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
See other products from this series.:
*
PIHV4119-331M-04
0 in TME stock
Net price for quantities from 600 pcs - 1.64 USDGross price for quantities from 600 pcs - 1.64 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Hardly available product