+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIMZ2,115

Transistor: NPN / PNP; bipolar; complementary pair; 50V; 0.15A

Manufacturer: NEXPERIA

Manufacturer part number:
PIMZ2,115
TME Symbol:
PIMZ2.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
50V
Collector current
0.15A
Power dissipation
0.3W
Case
SOT457, TSOP6
Current gain
250
Mounting
SMD
Kind of package
reel, tape
Frequency
190MHz
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PIMZ2,115
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)