+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIN-1

Tip: solder lug; 0.6mm; THT; tinned; Overall len: 11.3mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
PIN-1
TME Symbol:
PIN-1

Specification

Manufacturer
FIX&FASTEN
Type of tip
solder lug
Thickness
0.6mm
Electrical mounting
THT
Contact plating
tinned
Overall length
11.3mm
Gross weight0.106 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PIN-1
0 in TME stock
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 20 000)