+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 20A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 24V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PIR15 | |
Relay variant | industrial | |
Switched voltage | max. 250V AC | |
Operate time | 18ms | |
Operating temperature | -25...55°C | |
Contact material | AgNi | |
Body dimensions | 73x38.2x85.4mm | |
Coil resistance | 430Ω | |
Mechanical durability | 20000000 cycles | |
IP rating | IP20 | |
Coil voltage min. | 19.2V DC | |
Coil voltage max. | 26.4V DC | |
Electrical connection | screw terminals | |
Related items | GZP8 | |
Number of pins | 8 |