+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 24V DC | |
Contacts configuration | 3PDT | |
Max. operating current | 10A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 24V DC | |
Switched voltage | max. 250V AC, max. 250V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PIR153T | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operate time | 18ms | |
Release time | 7ms | |
Operating temperature | -40...55°C | |
Contact material | AgNi | |
Body dimensions | 38x68.2x82mm | |
Contact resistance | 100mΩ | |
Switching capacity | 2.5kVA | |
OEM number | 862543 | |
Flammability rating | UL94V-0 | |
Application | railway industry | |
Conform to the norm | EN 50155 |