+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIR153T-110DC-V0

Relay: interface; Ucoil: 110VDC; 3PDT; 10A; 10A/250VAC; 10A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
PIR153T-110DC-V0
TME Symbol:
PIR153T-110DC-V0

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
110V DC
Contacts configuration
3PDT
Max. operating current
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
PIR153T
Leads
screw terminals
Relay variant
Relay set
Operate time
18ms
Release time
7ms
Operating temperature
-40...55°C
Contact material
AgNi
Body dimensions
38x68.2x82mm
Contact resistance
100mΩ
Switching capacity
2.5kVA
OEM number
862544
Flammability rating
UL94V-0
Application
railway industry
Conform to the norm
EN 50155
Kit contents
  • ejector
  • holder
  • R15T relay
Gross weight163.4 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR153T-110DC-V0
0 in TME stock
Net price for quantities from 1 set - 31.56 USDGross price for quantities from 1 set - 31.56 USD
Net price for quantities from 4 set - 30.62 USDGross price for quantities from 4 set - 30.62 USD
Net price for quantities from 48 set - 30.38 USDGross price for quantities from 48 set - 30.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.