+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 120V AC | |
Contacts configuration | DPDT | |
Contact current max. | 12A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 12A / 24V DC | |
Mounting | for DIN rail mounting | |
Relay variant | Relay set | |
Switched voltage | max. 300V AC | |
Operate time | 10ms | |
Release time | 8ms | |
Operating temperature | -40...55°C | |
Contact material | AgNi | |
Body dimensions | 75x27x82mm | |
Coil resistance | 3.77kΩ | |
Contact resistance | 100mΩ | |
IP rating | IP20 | |
Coil voltage min. | 96V AC | |
Coil voltage max. | 132V AC | |
Related items | GZM2, GZT2 | |
Current rating | 12A |