+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIR2-012DC-00LD

Relay: interface; Ucoil: 12VDC; DPDT; 12A; 12A/250VAC; 12A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
PIR2-012DC-00LD
TME Symbol:
PIR2012DC00LD

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
12V DC
Contacts configuration
DPDT
Max. operating current
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting, on panel
Manufacturer series
R2
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...55°C
Contact material
AgNi
Body dimensions
75x27x82mm
Coil resistance
160Ω
Contact resistance
100mΩ
OEM number
854794
Kit contents
  • ejector
  • holder
  • indication module
  • label
  • R2 relay
Dimensions
Schematic diagram
Gross weight105.8 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR2-012DC-00LD
20 in TME stock
Net price for quantities from 1 set - 20.00 USDGross price for quantities from 1 set - 20.00 USD
Net price for quantities from 4 set - 16.11 USDGross price for quantities from 4 set - 16.11 USD
Net price for quantities from 24 set - 15.44 USDGross price for quantities from 24 set - 15.44 USD
Net price for quantities from 100 set - 14.33 USDGross price for quantities from 100 set - 14.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set