+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 24V AC, 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switched voltage | max. 250V DC, max. 400V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PIR6W-1P | |
Relay variant | Relay set | |
Operate time | 20ms | |
Release time | 18ms | |
Operating temperature | -40...55°C | |
Contact material | AgSnO2 | |
Body dimensions | 98.5x6.2x85.5mm | |
Contact resistance | 100mΩ | |
IP rating | IP20 | |
Coil power consumption | 300mW | |
Coil voltage min. | 19.2V AC, 19.2V DC | |
Coil voltage max. | 26.4V AC, 26.4V DC | |
Current rating | 6A |