+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIR6W-1P-24VDC-01

Relay: interface; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 6A/24VDC; 100mΩ


Manufacturer: RELPOL

Manufacturer part number:
PIR6W-1P-24VDC-01
TME Symbol:
PIR6W-1P-24VDC-01

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 250V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
PIR6W-1P
Relay variant
Relay set
Operate time
8ms
Release time
10ms
Operating temperature
-40...60°C
Contact material
AgSnO2
Body dimensions
98.5x6.2x85.5mm
Contact resistance
100mΩ
IP rating
IP20
Coil power consumption
300mW
Coil voltage min.
19.2V DC
Coil voltage max.
28V DC
Current rating
6A
Gross weight60 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR6W-1P-24VDC-01
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 10 pcs - 14.67 USDGross price for quantities from 10 pcs - 14.67 USD
Net price for quantities from 100 pcs - 13.15 USDGross price for quantities from 100 pcs - 13.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.