+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 36V DC | |
Contacts configuration | SPST | |
Contact current max. | 2A | |
DC contacts rating @R | 2A / 32V DC | |
Switched voltage | max. 32V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PIR6W-1PS | |
Relay variant | Relay set | |
Operate time | 50µs | |
Release time | 0.6ms | |
Operating temperature | -20...55°C | |
Body dimensions | 98.5x6.2x85.5mm | |
IP rating | IP20 | |
Coil power consumption | 300mW |