+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 60V DC | |
Contacts configuration | SPST | |
Contact current max. | 1A | |
AC contacts rating @R | 1A / 280V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PIR6W-1PS | |
Relay variant | Relay set | |
Switched voltage | max. 280V AC | |
Operate time | 0.1ms | |
Operating temperature | -20...55°C | |
Body dimensions | 98.5x6.2x85.5mm | |
IP rating | IP20 | |
Coil power consumption | 0.5W |