+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIR6WB-1PS-12VDC-O

Relay: interface; Ucoil: 12VDC; SPST; 2A; 2A/32VDC; IP20; 200mW


Manufacturer: RELPOL

Manufacturer part number:
PIR6WB-1PS-12VDC-O
TME Symbol:
PIR6WB-1PS-12VDC-O

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
12V DC
Contacts configuration
SPST
Contact current max.
2A
DC contacts rating @R
2A / 32V DC
Switched voltage
max. 32V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Operate time
50µs
Release time
0.6ms
Operating temperature
-25...55°C
Body dimensions
98.3x6.2x84.6mm
IP rating
IP20
Coil power consumption
200mW
Gross weight55 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
*
PIR6WB-1PS-12VDC-O
0 in TME stock
Net price for quantities from 1 pcs - 25.73 USDGross price for quantities from 1 pcs - 25.73 USD
Net price for quantities from 10 pcs - 24.06 USDGross price for quantities from 10 pcs - 24.06 USD
Net price for quantities from 100 pcs - 21.58 USDGross price for quantities from 100 pcs - 21.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.