+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIR6WT-1Z-230VAC-C

Relay: electromagnetic; Ucoil: 230VAC; SPST-NO; 1A; 1A; transistor

NEW

Manufacturer: RELPOL

Manufacturer part number:
PIR6WT-1Z-230VAC-C
TME Symbol:
PIR6WT-1Z-230VAC-C

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
SPST-NO
Max. operating current
1A
Contact current max.
1A
Kind of output
transistor
DC contacts rating @R
1A / 48V DC
Switched voltage
max. 48V DC
Mounting
for DIN rail mounting
Manufacturer series
PIR6WT-1Z
Relay variant
interface
Operating temperature
-20...55°C
Contact material
AgSnO2
Body dimensions
98.5x6.2x85.5mm
IP rating
IP20
Electrical connection
screw terminals
Gross weight60 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR6WT-1Z-230VAC-C
0 in TME stock
Net price for quantities from 1 pcs - 49.24 USDGross price for quantities from 1 pcs - 49.24 USD
Net price for quantities from 10 pcs - 46.06 USDGross price for quantities from 10 pcs - 46.06 USD
Net price for quantities from 20 pcs - 42.88 USDGross price for quantities from 20 pcs - 42.88 USD
Net price for quantities from 50 pcs - 39.71 USDGross price for quantities from 50 pcs - 39.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.