+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PISMHV-331M-04

Inductor: ferrite; SMD; 330uH; 600mA; R: 1.03Ω; ±20%; PISMHV


Manufacturer: FASTRON

Manufacturer part number:
PISMHV-331M-04
TME Symbol:
PISMHV-331M-04

Specification

Manufacturer
FASTRON
Type of inductor
ferrite
Mounting
SMD
Inductance
0.33mH
Operating current
0.6A
Resistance
1.03Ω
Tolerance
±20%
Manufacturer series
PISMHV
Body dimensions
13x9.55x5.35mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
See other products from this series.:
*
PISMHV-331M-04
0 in TME stock
Net price for quantities from 750 pcs - 1.17 USDGross price for quantities from 750 pcs - 1.17 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
Hardly available product