+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PISNHV-331M-04

Inductor: ferrite; SMD; 330uH; 1.24A; R: 640mΩ; ±20%; PISNHV


Manufacturer: FASTRON

Manufacturer part number:
PISNHV-331M-04
TME Symbol:
PISNHV-331M-04

Specification

Manufacturer
FASTRON
Type of inductor
ferrite
Mounting
SMD
Inductance
0.33mH
Operating current
1.24A
Resistance
0.64Ω
Tolerance
±20%
Manufacturer series
PISNHV
Body dimensions
13x9.55x11.5mm
Gross weight2.785 g
Certificates
See other products in this category: Inductors FASTRON,
See other products from this series.:
*
PISNHV-331M-04
102 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs